Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5249-2.5YMM

DigiKey Part Number
2156-MIC5249-2.5YMM-ND
Manufacturer
Manufacturer Product Number
MIC5249-2.5YMM
Description
IC REG LINEAR 2.5V 300MA 8-MSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC5249-2.5YMM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
200 µA
Packaging
Bulk
PSRR
65dB (120Hz)
Part Status
Active
Control Features
Enable, Reset
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
8-MSOP
Voltage Dropout (Max)
0.6V @ 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.138
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2720,93489 €254,29 €
Unit Price without VAT:0,93489 €
Unit Price with VAT:1,11252 €