
MIC2536-2YMM | |
|---|---|
DigiKey Part Number | 2156-MIC2536-2YMM-ND |
Manufacturer | |
Manufacturer Product Number | MIC2536-2YMM |
Description | DUAL USB POWER DISTRIBUTION SWIT |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 150mA 8-MSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 150mA |
Packaging Bulk | Rds On (Typ) 400mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-MSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Bulk: | 4035 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 1,58488 € | 256,75 € |
| Unit Price without VAT: | 1,58488 € |
|---|---|
| Unit Price with VAT: | 1,88601 € |

