
MIC2525-1BM | |
|---|---|
DigiKey Part Number | 2156-MIC2525-1BM-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC2525-1BM |
Description | USB POWER CONTROL SWITCH |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Bulk: | 3318 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 363 | 0,70543 € | 256,07 € |
| Unit Price without VAT: | 0,70543 € |
|---|---|
| Unit Price with VAT: | 0,83946 € |

