USB Controller Interface 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2012-1PZQS

DigiKey Part Number
2156-MIC2012-1PZQS-ND
Manufacturer
Manufacturer Product Number
MIC2012-1PZQS
Description
USB POWER CONTROLLER
Customer Reference
Detailed Description
USB Controller Interface 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2012-1PZQS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
-
Standards
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
16µA
Operating Temperature
0°C ~ 70°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.377
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:27377
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
902,88300 €259,47 €
Unit Price without VAT:2,88300 €
Unit Price with VAT:3,43077 €