
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | - | |
Function | Controller | |
Interface | Bus | |
Standards | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 75mA | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Package / Case | 20-CDIP | |
Supplier Device Package | 20-CERDIP |
| Bulk: | 43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 94,81333 € | 284,44 € |
| Unit Price without VAT: | 94,81333 € |
|---|---|
| Unit Price with VAT: | 112,82786 € |

