MC74HC4053ADG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 178.863
Unit Price: 0,47000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11.979
Unit Price: 0,28000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.502
Unit Price: 1,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.410
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.207
Unit Price: 1,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.761
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 230.649
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.314
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.959
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.623
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,33819 €
Datasheet
3 Circuit IC Switch 2:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Circuit IC Switch 2:1 100Ohm 16-SOIC
16 SOIC Pin View

MC74HC4053ADG

DigiKey Part Number
MC74HC4053ADGOS-ND
Manufacturer
Manufacturer Product Number
MC74HC4053ADG
Description
IC SWITCH SPDT X 3 100OHM 16SOIC
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4053ADG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
120MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
50pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.545 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3.545In Stock
Ships from Rochester Electronics, LLC