


MC74HC4053ADR2G | |
|---|---|
DigiKey Part Number | MC74HC4053ADR2GOSTR-ND - Tape & Reel (TR) MC74HC4053ADR2GOSCT-ND - Cut Tape (CT) MC74HC4053ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC4053ADR2G |
Description | IC SWITCH SPDT X 3 100OHM 16SOIC |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4053ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 120MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 50pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,29720 € | 7,43 € |
| 100 | 0,25880 € | 25,88 € |
| 250 | 0,24040 € | 60,10 € |
| 500 | 0,22932 € | 114,66 € |
| 1.000 | 0,22305 € | 223,05 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |



