MC74HC4040AFG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 50
Unit Price: 0,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.111
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.978
Unit Price: 0,84000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.119
Unit Price: 0,82439 €
Datasheet

Similar


Texas Instruments
In Stock: 1.387
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 482
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.233
Unit Price: 1,16000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.291
Unit Price: 0,81000 €
Datasheet
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4040AFG

DigiKey Part Number
MC74HC4040AFG-ND
Manufacturer
Manufacturer Product Number
MC74HC4040AFG
Description
IC BINARY COUNTR 12BIT 16SOEIAJ
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
12
Reset
Asynchronous
Timing
-
Count Rate
50 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.134 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9.134In Stock
Ships from Rochester Electronics, LLC