Direct
Direct
Similar
Similar

SN74HC4040D | |
|---|---|
DigiKey Part Number | 296-8322-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC4040D |
Description | IC BINARY COUNTER 12-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4040D Models |
Category | Timing Asynchronous |
Manufacturer Texas Instruments | Count Rate 33 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 12 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC4040DR | Texas Instruments | 2.441 | 296-14852-1-ND | 0,62000 € | Direct |
| 74HC4040D,653 | Nexperia USA Inc. | 0 | 1727-6329-1-ND | 0,33000 € | Direct |
| 74HC4040D-Q100J | Nexperia USA Inc. | 2.018 | 1727-74HC4040D-Q100JCT-ND | 0,45000 € | Similar |
| MC74HC4040ADR2G | onsemi | 3.176 | MC74HC4040ADR2GOSCT-ND | 0,50000 € | Similar |




