MC74HC244ADT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.311
Unit Price: 0,63000 €
Datasheet

Similar


onsemi
In Stock: 2.537
Unit Price: 0,52000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6
Unit Price: 0,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.750
Unit Price: 0,41000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.289
Unit Price: 0,88391 €
Datasheet

Similar


Texas Instruments
In Stock: 21.419
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 250
Unit Price: 1,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.265
Unit Price: 2,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.848
Unit Price: 0,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 845
Unit Price: 0,76000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC244ADT

DigiKey Part Number
MC74HC244ADT-ND
Manufacturer
Manufacturer Product Number
MC74HC244ADT
Description
IC BUFFER NON-INVERT 6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC244ADT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.424 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.424In Stock
Ships from Rochester Electronics, LLC