
MC3403DBR | |
|---|---|
DigiKey Part Number | 2156-MC3403DBR-296-ND |
Manufacturer | |
Manufacturer Product Number | MC3403DBR |
Description | OPERATIONAL AMPLIFIER, 4 FUNC, 1 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 2.8mA (x4 Channels) |
Packaging Bulk | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C (TA) |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 200 nA | Supplier Device Package 14-SOIC |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 697 | 0,36545 € | 254,72 € |
| Unit Price without VAT: | 0,36545 € |
|---|---|
| Unit Price with VAT: | 0,43489 € |

