


MC14490PG | |
|---|---|
DigiKey Part Number | 2156-MC14490PG-ND |
Manufacturer | |
Manufacturer Product Number | MC14490PG |
Description | IC BOUNCE ELIMINATOR 6BIT 16PDIP |
Customer Reference | |
Detailed Description | Contact Bounce Eliminator IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC14490PG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rochester Electronics, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Contact Bounce Eliminator | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 6 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 33,94375 € | 271,55 € |
| Unit Price without VAT: | 33,94375 € |
|---|---|
| Unit Price with VAT: | 40,39306 € |



