
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 2.6mA |
Packaging Bulk | Current - Output / Channel 19 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 72 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C (TA) |
Slew Rate 2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 25 nA | Supplier Device Package 8-SOIC |
| Bulk: | 48360 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | 0,25497 € | 257,52 € |
| Unit Price without VAT: | 0,25497 € |
|---|---|
| Unit Price with VAT: | 0,30341 € |


