
MC1430G | |
|---|---|
DigiKey Part Number | 2156-MC1430G-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC1430G |
Description | IC OPAMP GP 1 CIRCUIT METAL CAN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Metal Can |
Datasheet | Datasheet |
Category | Current - Supply 9.2mA |
Mfr | Voltage - Supply Span (Min) 16 V |
Packaging Bulk | Voltage - Supply Span (Max) 16 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case TO-100-10 Metal Can |
Current - Input Bias 5 µA | Supplier Device Package Metal Can |
Voltage - Input Offset 2 mV |
| Bulk: | 3051 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,25588 € | 259,35 € |
| Unit Price without VAT: | 15,25588 € |
|---|---|
| Unit Price with VAT: | 18,15450 € |

