
MC100LVEL37DWG | |
|---|---|
DigiKey Part Number | 2156-MC100LVEL37DWG-MO-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC100LVEL37DWG |
Description | IC CLK BUFFER 2:4 20SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 2:4 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Divider, Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL | |
Output | ECL | |
Voltage - Supply | 3V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |
| Tube: | 215 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,28244 € | 257,58 € |
| Unit Price without VAT: | 6,28244 € |
|---|---|
| Unit Price with VAT: | 7,47610 € |

