MFR Recommended
Similar
Similar



MC100LVEL33DTG | |
|---|---|
DigiKey Part Number | MC100LVEL33DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVEL33DTG |
Description | IC DIVIDER BY 4 1-BIT 8TSSOP |
Customer Reference | |
Detailed Description | Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL33DTG Models |
Category | Count Rate 4 GHz |
Manufacturer onsemi | Trigger Type Positive, Negative |
Series | Voltage - Supply 3 V ~ 3.8 V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Divide-by-4 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 1 | Supplier Device Package 8-TSSOP |
Number of Bits per Element 2 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100LVEL33DTR2G | onsemi | 4.204 | 488-MC100LVEL33DTR2GCT-ND | 8,49067 € | MFR Recommended |
| SY100EP32VKG | Microchip Technology | 597 | 576-1995-5-ND | 2,38000 € | Similar |
| SY100EP32VKG-TR | Microchip Technology | 0 | SY100EP32VKG-CT-ND | 2,38000 € | Similar |



