
SY100EP32VKG | |
|---|---|
DigiKey Part Number | 576-1995-5-ND |
Manufacturer | |
Manufacturer Product Number | SY100EP32VKG |
Description | IC DIVIDER BY 2 1-BIT 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY100EP32VKG Models |
Category | Count Rate 4 GHz |
Manufacturer Microchip Technology | Trigger Type Positive, Negative |
Series | Voltage - Supply 3 V ~ 5.5 V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Divide-by-2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 1 | Supplier Device Package 8-MSOP |
Number of Bits per Element 1 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP32DTG | onsemi | 751 | MC100EP32DTGOS-ND | 9,60000 € | Direct |
| MC100LVEL33DTR2G | onsemi | 4.204 | 488-MC100LVEL33DTR2GCT-ND | 8,55833 € | Similar |
| MC10EP32DTG | onsemi | 117 | MC10EP32DTGOS-ND | 7,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 25 | 1,99600 € | 49,90 € |
| 100 | 1,92760 € | 192,76 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

