Similar
Similar
Similar

MAX9372ESA | |
|---|---|
DigiKey Part Number | 2156-MAX9372ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX9372ESA |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Input Signal LVTTL, TTL |
Manufacturer Analog Devices Inc./Maxim Integrated | Output Signal LVPECL, PECL |
Packaging Bulk | Output Type Differential |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Translator Type Mixed Signal | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Channels per Circuit 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9372EUA+ | Analog Devices Inc./Maxim Integrated | 20 | MAX9372EUA+-ND | 14,56000 € | Similar |
| SN65ELT22DGK | Rochester Electronics, LLC | 19.837 | 2156-SN65ELT22DGK-ND | 3,69000 € | Similar |
| SY89222LMG-TR | Microchip Technology | 4 | 576-2947-1-ND | 5,01000 € | Similar |




