Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-MLF® (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89222LMG-TR

DigiKey Part Number
576-2947-2-ND - Tape & Reel (TR)
576-2947-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SY89222LMG-TR
Description
IC XLTR MS UNIDIR 8-MLF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-MLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SY89222LMG-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Signal
TTL
Manufacturer
Microchip Technology
Output Signal
PECL
Series
Output Type
Differential
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Translator Type
Mixed Signal
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Channel Type
Unidirectional
Supplier Device Package
8-MLF® (2x2)
Number of Circuits
1
Base Product Number
Channels per Circuit
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX9372EUA+TAnalog Devices Inc./Maxim Integrated0MAX9372EUA+T-ND8,96276 €Similar
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,01000 €5,01 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,80755 €3.807,55 €
Manufacturers Standard Package
Unit Price without VAT:5,01000 €
Unit Price with VAT:5,96190 €