
MAX9321ESA | |
|---|---|
DigiKey Part Number | 2156-MAX9321ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX9321ESA |
Description | DIFFERENTIAL RECEIVER/DRIVER |
Customer Reference | |
Detailed Description | Clock Clock/Data Driver IC 1:1 3 GHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9321ESA Models |
Category | Input HSTL, LVECL, LVPECL |
Manufacturer Analog Devices Inc./Maxim Integrated | Output LVECL, LVPECL |
Packaging Bulk | Frequency - Max 3 GHz |
Part Status Active | Voltage - Supply ±2.25V ~ 3.8V |
Type Clock/Data Driver | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Differential - Input:Output Yes/Yes | Supplier Device Package 8-SOIC |

