
MAX828EUK | |
|---|---|
DigiKey Part Number | 2156-MAX828EUK-MATR-ND |
Manufacturer | |
Manufacturer Product Number | MAX828EUK |
Description | IC REG CHARG PUMP INV 25MA 5TSOP |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin, 2Vin 1 Output 25mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Bulk | Current - Output |
Part Status Obsolete | Frequency - Switching 12kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 5-TSOP |
Voltage - Input (Min) 1.5V | Base Product Number |

