Direct
Similar

MAX707ESA | |
|---|---|
DigiKey Part Number | 2156-MAX707ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX707ESA |
Description | IC SUPERVISOR MPU |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX707ESA Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Bulk | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3705-50D | Rochester Electronics, LLC | 1.098 | 2156-TPS3705-50D-ND | 2,43000 € | Direct |
| TPS3707-50D | Texas Instruments | 539 | 296-2628-5-ND | 2,46000 € | Similar |


