
TPS3705-50D | |
|---|---|
DigiKey Part Number | 296-2624-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS3705-50D |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3705-50D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,81700 € | 18,17 € |
| 75 | 1,52307 € | 114,23 € |
| 150 | 1,45460 € | 218,19 € |
| 300 | 1,39830 € | 419,49 € |
| 525 | 1,36017 € | 714,09 € |
| 1.050 | 1,32051 € | 1.386,54 € |
| 2.550 | 1,27985 € | 3.263,62 € |
| 5.025 | 1,25492 € | 6.305,97 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

