
MAX4309ESA+ | |
|---|---|
DigiKey Part Number | 2156-MAX4309ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4309ESA+ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4309ESA+ Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 20mA |
Packaging Bulk | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 1200V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 500 kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 200 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 12 µA |

