Current Sense Amplifier 1 Circuit 8-µMAX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4080SAUA

DigiKey Part Number
2156-MAX4080SAUA-ND
Manufacturer
Manufacturer Product Number
MAX4080SAUA
Description
IC CURRENT SENSE 1 CIRCUIT 8UMAX
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-µMAX
Datasheet
 Datasheet
EDA/CAD Models
MAX4080SAUA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
250 kHz
Current - Input Bias
5 µA
Voltage - Input Offset
100 µV
Current - Supply
75µA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
76 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-µMAX
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.