MAX3372EEBL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4.763
Unit Price: 0,36000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.820
Unit Price: 0,46000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.742
Unit Price: 0,32000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.629
Unit Price: 0,45000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 59.022
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 27.427
Unit Price: 0,34000 €
Datasheet

Similar


Nuvoton Technology Corporation
In Stock: 0
Unit Price: 0,76273 €
Datasheet

Similar


onsemi
In Stock: 2.761
Unit Price: 0,84000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 4.517
Unit Price: 0,85000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.038
Unit Price: 0,54000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,42591 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,03000 €
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 230kbps 8-UCSP (1.52x1.52)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3372EEBL

DigiKey Part Number
2156-MAX3372EEBL-ND
Manufacturer
Manufacturer Product Number
MAX3372EEBL
Description
IC XLTR VL BIDIR 8-UCSP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 230kbps 8-UCSP (1.52x1.52)
Datasheet
 Datasheet
EDA/CAD Models
MAX3372EEBL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.2 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
230kbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-WFBGA, CSPBGA
Supplier Device Package
8-UCSP (1.52x1.52)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.