


MAX1976ETT120+ | |
|---|---|
DigiKey Part Number | 2156-MAX1976ETT120+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1976ETT120+ |
Description | IC REG LIN 1.2V 300MA 6-TDFN-EP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-TDFN-EP (3x3) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 140 µA |
Packaging Bulk | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.6V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 6-TDFN-EP (3x3) |
Voltage Dropout (Max) 0.2V @ 300mA |

