
M5M5256DVP-70LLISE | |
|---|---|
DigiKey Part Number | 2156-M5M5256DVP-70LLISE-ND |
Manufacturer | |
Manufacturer Product Number | M5M5256DVP-70LLISE |
Description | SRAM 5V 256K-BIT 32K X 8 |
Customer Reference | |
Detailed Description | Memory IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified |
| Bulk: | 350 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 6,13619 € | 257,72 € |
| Unit Price without VAT: | 6,13619 € |
|---|---|
| Unit Price with VAT: | 7,30207 € |

