
M5218AFP#TF0Z | |
|---|---|
DigiKey Part Number | 2156-M5218AFP#TF0Z-ND |
Manufacturer | |
Manufacturer Product Number | M5218AFP#TF0Z |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 3mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP |
| Bulk: | 641 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 426 | 0,60242 € | 256,63 € |
| Unit Price without VAT: | 0,60242 € |
|---|---|
| Unit Price with VAT: | 0,71688 € |

