
M5218AFP#CF0Z | |
|---|---|
DigiKey Part Number | 2156-M5218AFP#CF0Z-ND |
Manufacturer | |
Manufacturer Product Number | M5218AFP#CF0Z |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 3mA |
Packaging Bulk | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -20°C ~ 75°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 7 MHz | Supplier Device Package 8-SOP |
Current - Input Bias 500 nA |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 426 | 0,59969 € | 255,47 € |
| Unit Price without VAT: | 0,59969 € |
|---|---|
| Unit Price with VAT: | 0,71363 € |

