
LT1054IP | |
|---|---|
DigiKey Part Number | 296-17596-5-ND |
Manufacturer | |
Manufacturer Product Number | LT1054IP |
Description | IC REG CHARG PUMP ADJ/3.5V 8PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 3.5V (-Vin, 2Vin) 1 Output 100mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LT1054IP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric, Step-Up | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 26.4V | |
Current - Output | ||
Frequency - Switching | 25kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 2,86400 € | 28,64 € |
| 50 | 2,49720 € | 124,86 € |
| 100 | 2,38340 € | 238,34 € |
| 250 | 2,26336 € | 565,84 € |
| 500 | 2,19096 € | 1.095,48 € |
| 1.000 | 2,13142 € | 2.131,42 € |
| 2.500 | 2,06854 € | 5.171,35 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |







