
LT1037CL | |
|---|---|
DigiKey Part Number | 2156-LT1037CL-ND |
Manufacturer | |
Manufacturer Product Number | LT1037CL |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 20 µV |
Mfr | Voltage - Supply Span (Min) 8 V |
Packaging Bulk | Voltage - Supply Span (Max) 44 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case TO-99-8 Metal Can |
Slew Rate 2.5V/µs | Supplier Device Package TO-99-8 |
Gain Bandwidth Product 8 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Bulk: | 451 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 5,48298 € | 257,70 € |
| Unit Price without VAT: | 5,48298 € |
|---|---|
| Unit Price with VAT: | 6,52475 € |

