
LT1007MLB | |
|---|---|
DigiKey Part Number | 2156-LT1007MLB-ND |
Manufacturer | |
Manufacturer Product Number | LT1007MLB |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |
| Bulk: | 676 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 9,92269 € | 257,99 € |
| Unit Price without VAT: | 9,92269 € |
|---|---|
| Unit Price with VAT: | 11,80800 € |

