
LT1007ACJG | |
|---|---|
DigiKey Part Number | 2156-LT1007ACJG-ND |
Manufacturer | |
Manufacturer Product Number | LT1007ACJG |
Description | IC OPAMP GP 1 CIRCUIT 8CERDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-CERDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 10 µV |
Mfr | Voltage - Supply Span (Min) 8 V |
Packaging Bulk | Voltage - Supply Span (Max) 44 V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 8-CDIP (0.300", 7.62mm) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-CERDIP |
Current - Input Bias 10 nA | Base Product Number |
| Bulk: | 89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 7,38571 € | 258,50 € |
| Unit Price without VAT: | 7,38571 € |
|---|---|
| Unit Price with VAT: | 8,78899 € |

