
LT1001CP | |
|---|---|
DigiKey Part Number | 2156-LT1001CP-ND |
Manufacturer | |
Manufacturer Product Number | LT1001CP |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.25V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 700 pA | |
Voltage - Input Offset | 18 µV | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Bulk: | 74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 3,48541 € | 257,92 € |
| Unit Price without VAT: | 3,48541 € |
|---|---|
| Unit Price with VAT: | 4,14764 € |

