
LT1001CD | |
|---|---|
DigiKey Part Number | 2156-LT1001CD-ND |
Manufacturer | |
Manufacturer Product Number | LT1001CD |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 700 pA |
Mfr | Voltage - Input Offset 18 µV |
Packaging Bulk | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.25V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 800 kHz | Supplier Device Package 8-SOIC |
| Bulk: | 800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 113 | 2,27027 € | 256,54 € |
| Unit Price without VAT: | 2,27027 € |
|---|---|
| Unit Price with VAT: | 2,70162 € |

