
LPV511MGX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LPV511MGX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LPV511MGX/NOPB |
Description | LPV511 MICROPOWER RAIL-TO-RAIL I |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1.2µA |
Packaging Bulk | Current - Output / Channel 1.3 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0077V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 25 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 320 pA |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 207 | 1,24222 € | 257,14 € |
| Unit Price without VAT: | 1,24222 € |
|---|---|
| Unit Price with VAT: | 1,47824 € |

