
LPV321M5X/NOPB | |
|---|---|
DigiKey Part Number | 2156-LPV321M5X/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LPV321M5X/NOPB |
Description | LPV321-N SINGLE CHANNEL GENERAL |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Input Bias 2 nA |
Mfr | Voltage - Input Offset 1.5 mV |
Packaging Bulk | Current - Supply 9µA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 152 kHz | Supplier Device Package SOT-23-5 |
| Bulk: | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 516 | 0,49688 € | 256,39 € |
| Unit Price without VAT: | 0,49688 € |
|---|---|
| Unit Price with VAT: | 0,59129 € |

