
LPC661IN | |
|---|---|
DigiKey Part Number | 2156-LPC661IN-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LPC661IN |
Description | IC OPAMP GP 1 CIRCUIT 8MDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 58µA |
Packaging Tube | Current - Output / Channel 40 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.75 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 0.11V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 8-MDIP |
Current - Input Bias 0.002 pA |
| Tube: | 1175 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | 1,49064 € | 257,88 € |
| Unit Price without VAT: | 1,49064 € |
|---|---|
| Unit Price with VAT: | 1,77386 € |

