
LP3991TLX-1.7/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3991TLX-1.7/NOPB-14-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3991TLX-1.7/NOPB |
Description | IC REG LINEAR 1.7V 300MA 4-DSBGA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Bulk | Current - Supply (Max) 225 µA |
Part Status Obsolete | PSRR 65dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Max) 4V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.7V | Package / Case 4-WFBGA, DSBGA |
Voltage Dropout (Max) 0.16V @ 300mA | Supplier Device Package 4-DSBGA (1x1) |
| Bulk: | 15000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 824 | 0,30596 € | 252,11 € |
| Unit Price without VAT: | 0,30596 € |
|---|---|
| Unit Price with VAT: | 0,36409 € |

