
LP3982IMMX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3982IMMX-ADJ/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3982IMMX-ADJ/NOPB |
Description | IC REG LIN POS ADJ 300MA 8-VSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 220mV | |
Current - Output | ||
Current - Quiescent (Iq) | 270 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Bulk: | 104459 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 760 | 0,33563 € | 255,08 € |
| Unit Price without VAT: | 0,33563 € |
|---|---|
| Unit Price with VAT: | 0,39940 € |

