
LP2904D | |
|---|---|
DigiKey Part Number | 296-33331-5-ND |
Manufacturer | |
Manufacturer Product Number | LP2904D |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2904D Models |
Category | Current - Supply 54µA (x2 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2904DR | Texas Instruments | 0 | 296-20932-2-ND | 0,40836 € | MFR Recommended |
| LM2904M/NOPB | Texas Instruments | 3.745 | LM2904MNS/NOPB-ND | 0,99000 € | Similar |
| LM2904MX/NOPB | Texas Instruments | 6.436 | LM2904MX/NOPBCT-ND | 0,85000 € | Similar |
| LM358AM/NOPB | Texas Instruments | 4.478 | LM358AMNS/NOPB-ND | 0,88000 € | Similar |
| LM358AMX/NOPB | Texas Instruments | 4.483 | LM358AMX/NOPBCT-ND | 0,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04700 € | 10,47 € |
| 75 | 0,86467 € | 64,85 € |
| 150 | 0,82227 € | 123,34 € |
| 300 | 0,78730 € | 236,19 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

