
LP2902N | |
|---|---|
DigiKey Part Number | 2156-LP2902N-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2902N |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 150µA |
Packaging Bulk | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 26 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Slew Rate 0.05V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 100 kHz | Package / Case 14-DIP (0.300", 7.62mm) |
Current - Input Bias 2 nA | Supplier Device Package 14-PDIP |

