
LMV932MAX | |
|---|---|
DigiKey Part Number | 2156-LMV932MAX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMV932MAX |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 43904 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 1,34255 € | 257,77 € |
| Unit Price without VAT: | 1,34255 € |
|---|---|
| Unit Price with VAT: | 1,59763 € |

