
LMV922MMX | |
|---|---|
DigiKey Part Number | 2156-LMV922MMX-NSTR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMV922MMX |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 12 nA |
Mfr | Voltage - Input Offset 1.5 mV |
Series | Current - Supply 400µA |
Packaging Bulk | Current - Output / Channel 75 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.45V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 503 | 0,50994 € | 256,50 € |
| Unit Price without VAT: | 0,50994 € |
|---|---|
| Unit Price with VAT: | 0,60683 € |

