
LMV822M-NS | |
|---|---|
DigiKey Part Number | 2156-LMV822M-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMV822M-NS |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 500µA (x2 Channels) |
Series | Current - Output / Channel 45 mA |
Packaging Bulk | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 5.6 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 40 nA | Supplier Device Package 8-SOIC |
| Bulk: | 579 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 1,36833 € | 254,51 € |
| Unit Price without VAT: | 1,36833 € |
|---|---|
| Unit Price with VAT: | 1,62831 € |

