
LMV821M7-TI | |
|---|---|
DigiKey Part Number | 2156-LMV821M7-TI-ND |
Manufacturer | |
Manufacturer Product Number | LMV821M7-TI |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 300µA |
Packaging Bulk | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 5.6 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 40 nA |
| Bulk: | 52339 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 1,44483 € | 254,29 € |
| Unit Price without VAT: | 1,44483 € |
|---|---|
| Unit Price with VAT: | 1,71935 € |

