
LMV722MM | |
|---|---|
DigiKey Part Number | 2156-LMV722MM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMV722MM |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 2.01mA (x2 Channels) |
Series | Current - Output / Channel 52.6 mA |
Packaging Bulk | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 5.25V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 10 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 260 nA | Supplier Device Package 8-VSSOP |
| Bulk: | 448 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 238 | 1,07945 € | 256,91 € |
| Unit Price without VAT: | 1,07945 € |
|---|---|
| Unit Price with VAT: | 1,28455 € |

