
LMV654MT/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMV654MT/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMV654MT/NOPB |
Description | LMV654 QUAD 12 MHZ, LOW VOLTAGE, |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 80 pA |
Mfr | Voltage - Input Offset 100 mV |
Series | Current - Supply 122µA (x4 Channels) |
Packaging Bulk | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 12 MHz | Supplier Device Package 14-TSSOP |
| Bulk: | 800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 149 | 1,70832 € | 254,54 € |
| Unit Price without VAT: | 1,70832 € |
|---|---|
| Unit Price with VAT: | 2,03290 € |

