
LMV651MFX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMV651MFX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMV651MFX/NOPB |
Description | LMV651 SINGLE 12 MHZ, LOW VOLTAG |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 116µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Bulk: | 7745 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 346 | 0,73942 € | 255,84 € |
| Unit Price without VAT: | 0,73942 € |
|---|---|
| Unit Price with VAT: | 0,87991 € |

